
PN10-38R-2K | |
|---|---|
DigiKey Part Number | 298-PN10-38R-2KTR-ND - Tape & Reel (TR) 298-PN10-38R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN10-38R-2K |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Length - Overall | 1.290" (32.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,67800 € | 16,95 € |
| 50 | 0,66340 € | 33,17 € |
| 100 | 0,64900 € | 64,90 € |
| 250 | 0,63060 € | 157,65 € |
| 500 | 0,61702 € | 308,51 € |
| 1.000 | 0,60369 € | 603,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59065 € | 1.181,30 € |
| 4.000 | 0,57788 € | 2.311,52 € |
| 6.000 | 0,57053 € | 3.423,18 € |
| 10.000 | 0,56139 € | 5.613,90 € |
| 14.000 | 0,55545 € | 7.776,30 € |
| 20.000 | 0,54922 € | 10.984,40 € |
| 50.000 | 0,53350 € | 26.675,00 € |
| 100.000 | 0,52189 € | 52.189,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |










