
PM2-5R-X | |
|---|---|
DigiKey Part Number | PM2-5R-X-ND |
Manufacturer | |
Manufacturer Product Number | PM2-5R-X |
Description | CONN RING CIRC 14-16AWG #5 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 5 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |



