165295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165295

DigiKey Part Number
165295-ND
Manufacturer
Manufacturer Product Number
165295
Description
CONN RING CIRC 14-16AWG #5 CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
165295 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.236" (6.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25000 €2,50 €
250,23440 €5,86 €
500,22300 €11,15 €
1000,21240 €21,24 €
2500,19904 €49,76 €
5000,18954 €94,77 €
1.0000,18047 €180,47 €
3.0000,16700 €501,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €