
PLVS0103D3018 | |
|---|---|
DigiKey Part Number | 298-11268-ND |
Manufacturer | |
Manufacturer Product Number | PLVS0103D3018 |
Description | LABEL ELECTL WRN 3"X1.5" RD/BK/W |
Customer Reference | |
Category | Legend (Symbol Only) See Legend (Text) |
Manufacturer Panduit Corp | Color - Background White |
Packaging Bulk | Color - Legend Black, Red |
Part Status Obsolete | Length 3.000" (76.20mm) |
Print Type Pre-Printed | Width 1.500" (38.10mm) 1 1/2" |
Language English | Location Indoor/Outdoor |
Applications Equipment | Material - Body Polyester Laminated Vinyl |
Application Specifics Safety: Danger | Mounting Type Adhesive |
Arrangement Symbol and Text | Shape Rectangle |
Legend (Text) Danger : Hot | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WL36Y | Panduit Corp | 3 | 298-23809-ND | 83,66000 € | Similar |


