
WL36Y | |
|---|---|
DigiKey Part Number | 298-23809-ND |
Manufacturer | |
Manufacturer Product Number | WL36Y |
Description | LABL ELECT WARN 2"W BLK/YL 50/PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Warning | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,71000 € | 84,71 € |
| 10 | 78,75500 € | 787,55 € |
| 25 | 76,49680 € | 1.912,42 € |
| 50 | 74,82860 € | 3.741,43 € |
| 100 | 73,19400 € | 7.319,40 € |
| 250 | 71,08444 € | 17.771,11 € |
| 500 | 69,52612 € | 34.763,06 € |
| 1.000 | 67,99924 € | 67.999,24 € |
| Unit Price without VAT: | 84,71000 € |
|---|---|
| Unit Price with VAT: | 100,80490 € |

