


PLT4S-C2 | |
|---|---|
DigiKey Part Number | 298-13969-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-C2 |
Description | CBL TIE LOCKING RED 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,71000 € | 17,75 € |
| 50 | 0,69400 € | 34,70 € |
| 100 | 0,67820 € | 67,82 € |
| 300 | 0,65363 € | 196,09 € |
| 500 | 0,64244 € | 321,22 € |
| 1.000 | 0,62752 € | 627,52 € |
| 2.500 | 0,60818 € | 1.520,45 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |






