
T50L2C2UL | |
|---|---|
DigiKey Part Number | T50L2C2UL-ND |
Manufacturer | |
Manufacturer Product Number | T50L2C2UL |
Description | CBL TIE LOCKING RED 50LB 1.280' |
Customer Reference | |
Detailed Description | Standard, Locking Red 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Plenum Rated, UL Rated | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



