


PLT3I-C | |
|---|---|
DigiKey Part Number | 298-1032-ND |
Manufacturer | |
Manufacturer Product Number | PLT3I-C |
Description | CBL TIE LOCKING NAT 40LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT3I-C Models |
Category | Length - Actual 0.950' (289.56mm, 11.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 11.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 3.00" (76.20mm) | Base Product Number |
Width 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T40I9C2 | HellermannTyton | 800 | 1436-1605-ND | 0,40600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,38360 € | 9,59 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,36640 € | 36,64 € |
| 300 | 0,35323 € | 105,97 € |
| 500 | 0,34726 € | 173,63 € |
| 1.000 | 0,33924 € | 339,24 € |
| 2.500 | 0,32885 € | 822,12 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |





