
T40I9C2 | |
|---|---|
DigiKey Part Number | 1436-1605-ND |
Manufacturer | |
Manufacturer Product Number | T40I9C2 |
Description | CBL TIE LOCKING NAT 40LB 11.42" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.15" (80.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.951' (290.00mm, 11.42") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.5" | Color Natural |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,40280 € | 40,28 € |
| 200 | 0,38355 € | 76,71 € |
| 300 | 0,37270 € | 111,81 € |
| 500 | 0,35950 € | 179,75 € |
| 700 | 0,35106 € | 245,74 € |
| 1.000 | 0,34232 € | 342,32 € |
| Unit Price without VAT: | 0,40280 € |
|---|---|
| Unit Price with VAT: | 0,47933 € |
















