
PLT2S-M60 | |
|---|---|
DigiKey Part Number | 298-22974-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M60 |
Description | STANDARD TIE BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (188.00mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bag | Features Flame Retardant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard Tie | Color Black |
Length - Approximate 7.5" | Shelf Life 48 Months |
Bundle Diameter 1.88" (47.75mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,42080 € | 10,52 € |
| 50 | 0,41140 € | 20,57 € |
| 100 | 0,40200 € | 40,20 € |
| 250 | 0,38992 € | 97,48 € |
| 500 | 0,38092 € | 190,46 € |
| 1.000 | 0,37213 € | 372,13 € |
| 3.000 | 0,35849 € | 1.075,47 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



