
PLT1M-M60 | |
|---|---|
DigiKey Part Number | 298-13839-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M60 |
Description | STANDARD TIE BLACK 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 0.87" (22.10mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Tensile Strength 18 lbs (8.16 kg) |
Series | Features Flame Retardant |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Wire/Cable Tie Type Standard Tie | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
Length - Actual 0.325' (99.10mm, 3.90") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,18090 € | 18,09 € |
| 250 | 0,17560 € | 43,90 € |
| 500 | 0,17158 € | 85,79 € |
| 1.000 | 0,16765 € | 167,65 € |
| 3.000 | 0,16156 € | 484,68 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



