PLT2S-M5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 700
Unit Price: 0,35000 €
Datasheet

Similar


HellermannTyton
In Stock: 2.500
Unit Price: 0,12430 €
Datasheet
Standard, Locking Green 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Green 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT2S-M5

DigiKey Part Number
298-13912-ND
Manufacturer
Manufacturer Product Number
PLT2S-M5
Description
CBL TIE LOCKING GREEN 50LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.617' (187.96mm, 7.40")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Green
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
7.5"
Shelf Life Start
Date of Manufacture
Bundle Diameter
1.88" (47.75mm)
Base Product Number
Width
0.190" (4.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT2S-C5Panduit Corp700298-13894-ND0,35000 €Parametric Equivalent
T50R5M4HellermannTyton2.500T50R5M4-ND0,12430 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,13133 €131,33 €
2.0000,12831 €256,62 €
3.0000,12657 €379,71 €
5.0000,12440 €622,00 €
7.0000,12299 €860,93 €
10.0000,12150 €1.215,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13133 €
Unit Price with VAT:0,15628 €