
T50R5M4 | |
|---|---|
DigiKey Part Number | T50R5M4-ND |
Manufacturer | |
Manufacturer Product Number | T50R5M4 |
Description | CBL TIE LOCKING GREEN 50LB 7.95" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.663' (202.00mm, 7.95") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Green |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12529 € | 125,29 € |
| 2.000 | 0,11931 € | 238,62 € |
| 3.000 | 0,11593 € | 347,79 € |
| 5.000 | 0,11183 € | 559,15 € |
| 7.000 | 0,10920 € | 764,40 € |
| 10.000 | 0,10649 € | 1.064,90 € |
| Unit Price without VAT: | 0,12529 € |
|---|---|
| Unit Price with VAT: | 0,14910 € |


