


PLT2S-M20 | |
|---|---|
DigiKey Part Number | 298-13908-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M20 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12950 € | 129,50 € |
| 2.000 | 0,12653 € | 253,06 € |
| 3.000 | 0,12481 € | 374,43 € |
| 5.000 | 0,12267 € | 613,35 € |
| 7.000 | 0,12128 € | 848,96 € |
| 10.000 | 0,11982 € | 1.198,20 € |
| Unit Price without VAT: | 0,12950 € |
|---|---|
| Unit Price with VAT: | 0,15411 € |












