


PLT2S-M10 | |
|---|---|
DigiKey Part Number | 298-13903-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M10 |
Description | CBL TIE LOCKING WHITE 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13933 € | 139,33 € |
| 2.000 | 0,13613 € | 272,26 € |
| 3.000 | 0,13428 € | 402,84 € |
| 5.000 | 0,13198 € | 659,90 € |
| 7.000 | 0,13048 € | 913,36 € |
| 10.000 | 0,12891 € | 1.289,10 € |
| Unit Price without VAT: | 0,13933 € |
|---|---|
| Unit Price with VAT: | 0,16580 € |





