


PLT2S-C10 | |
|---|---|
DigiKey Part Number | 298-13887-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C10 |
Description | CBL TIE LOCKING WHITE 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,31250 € | 31,25 € |
| 300 | 0,30130 € | 90,39 € |
| 500 | 0,29620 € | 148,10 € |
| 1.000 | 0,28938 € | 289,38 € |
| 2.500 | 0,28053 € | 701,33 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |





