PLT2M-M60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 12.287
Unit Price: 0,27000 €
Datasheet
Standard, Locking Black 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT2M-M60

DigiKey Part Number
PLT2M-M60-ND
Manufacturer
Manufacturer Product Number
PLT2M-M60
Description
CBL TIE LOCKING BLACK 18LB 8"
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Panduit Corp
Length - Actual
0.667' (203.20mm, 8.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Features
Flame Retardant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8"
Color
Black
Bundle Diameter
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT2M-M69Panduit Corp12.287298-13883-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes