


PLT2M-M69 | |
|---|---|
DigiKey Part Number | 298-13883-ND |
Manufacturer | |
Manufacturer Product Number | PLT2M-M69 |
Description | CBL TIE LOCKING NATURAL 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2M-M69 Models |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18L9VOM4 | HellermannTyton | 40.000 | 1436-1104-ND | 0,14817 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,23330 € | 23,33 € |
| 250 | 0,22636 € | 56,59 € |
| 500 | 0,22116 € | 110,58 € |
| 1.000 | 0,21608 € | 216,08 € |
| 3.000 | 0,20821 € | 624,63 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


