Direct



PLT2H-L | |
|---|---|
DigiKey Part Number | 298-13858-ND |
Manufacturer | |
Manufacturer Product Number | PLT2H-L |
Description | CBL TIE LOCKING NAT 120LB 8.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.675' (205.74mm, 8.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2H-TL | Panduit Corp | 2.500 | 298-13860-ND | 0,49388 € | Parametric Equivalent |
| 17-HD200N-C | Qualtek | 0 | 17-HD200N-C-ND | 0,10810 € | Direct |
| T120S9K2 | HellermannTyton | 750 | 1436-1636-ND | 0,69060 € | Similar |
| CT066A | Essentra Components | 2.300 | RPC3764-ND | 0,23840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,63080 € | 15,77 € |
| 50 | 0,61660 € | 30,83 € |
| 100 | 0,60270 € | 60,27 € |
| 250 | 0,58448 € | 146,12 € |
| 500 | 0,57098 € | 285,49 € |
| 1.000 | 0,55773 € | 557,73 € |
| 2.500 | 0,54056 € | 1.351,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |






