


PLT2H-TL | |
|---|---|
DigiKey Part Number | 298-13860-ND |
Manufacturer | |
Manufacturer Product Number | PLT2H-TL |
Description | CBL TIE LOCKING NAT 120LB 8.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.675' (205.74mm, 8.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49388 € | 123,47 € |
| 500 | 0,48250 € | 241,25 € |
| 750 | 0,47593 € | 356,95 € |
| 1.250 | 0,46777 € | 584,71 € |
| 1.750 | 0,46244 € | 809,27 € |
| 2.500 | 0,45685 € | 1.142,12 € |
| Unit Price without VAT: | 0,49388 € |
|---|---|
| Unit Price with VAT: | 0,58772 € |


