


PLT2.5S-M | |
|---|---|
DigiKey Part Number | 298-13855-ND |
Manufacturer | |
Manufacturer Product Number | PLT2.5S-M |
Description | CBL TIE LOCKING NAT 50LB 9.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.50" (63.50mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.817' (249.02mm, 9.80") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 9.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.50" (63.50mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24116 € | 241,16 € |
| 2.000 | 0,23559 € | 471,18 € |
| 3.000 | 0,23237 € | 697,11 € |
| 5.000 | 0,22836 € | 1.141,80 € |
| 7.000 | 0,22575 € | 1.580,25 € |
| 10.000 | 0,22300 € | 2.230,00 € |
| Unit Price without VAT: | 0,24116 € |
|---|---|
| Unit Price with VAT: | 0,28698 € |






