


PLT2.5S-C | |
|---|---|
DigiKey Part Number | 298-13853-ND |
Manufacturer | |
Manufacturer Product Number | PLT2.5S-C |
Description | CBL TIE LOCKING NAT 50LB 9.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.50" (63.50mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.50" (63.50mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.817' (249.02mm, 9.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,51120 € | 12,78 € |
| 50 | 0,49980 € | 24,99 € |
| 100 | 0,48840 € | 48,84 € |
| 300 | 0,47080 € | 141,24 € |
| 500 | 0,46280 € | 231,40 € |
| 1.000 | 0,45207 € | 452,07 € |
| 2.500 | 0,43819 € | 1.095,48 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



