


PLT1.5M-M3 | |
|---|---|
DigiKey Part Number | PLT1.5M-M3-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M3 |
Description | CBL TIE LOCKING ORG 18LB 5.60" |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Panduit Corp | Length - Actual 0.467' (142.24mm, 5.60") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Orange |
Length - Approximate 5.5" | Base Product Number |
Bundle Diameter 1.25" (31.75mm) |




