Similar

T18I3M4 | |
|---|---|
DigiKey Part Number | T18I3M4-ND |
Manufacturer | |
Manufacturer Product Number | T18I3M4 |
Description | CBL TIE LOCKING ORG 18LB 5.51" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.459' (140.00mm, 5.51") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.5" | Color Orange |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1.5M-M3 | Panduit Corp | 0 | PLT1.5M-M3-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70.000 | 0,07579 € | 5.305,30 € |
| Unit Price without VAT: | 0,07579 € |
|---|---|
| Unit Price with VAT: | 0,09019 € |


