


PLT1.5I-C8 | |
|---|---|
DigiKey Part Number | 298-22937-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-C8 |
Description | CBL TIE LOCKING GRAY 40LB 5.60" |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.142" (3.61mm) |
Manufacturer Panduit Corp | Length - Actual 0.467' (142.24mm, 5.60") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Gray |
Length - Approximate 5.5" | Base Product Number |
Bundle Diameter 1.38" (35.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1.5I-M8 | Panduit Corp | 3.900 | 298-22941-ND | 0,13000 € | Parametric Equivalent |
| T30R8C2 | HellermannTyton | 0 | T30R8C2-ND | 0,16062 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,22070 € | 22,07 € |
| 200 | 0,21570 € | 43,14 € |
| 300 | 0,21280 € | 63,84 € |
| Unit Price without VAT: | 0,22070 € |
|---|---|
| Unit Price with VAT: | 0,26263 € |


