


PLT1.5I-M8 | |
|---|---|
DigiKey Part Number | 298-22941-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M8 |
Description | CBL TIE LOCKING GRAY 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10580 € | 26,45 € |
| 500 | 0,10340 € | 51,70 € |
| 1.000 | 0,10104 € | 101,04 € |
| 3.000 | 0,09739 € | 292,17 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


