Parametric Equivalent

PLM2S-D4 | |
|---|---|
DigiKey Part Number | PLM2S-D4-ND |
Manufacturer | |
Manufacturer Product Number | PLM2S-D4 |
Description | MARKER TIE YELLOW 50LB 7.40" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |





