


PL3M2S-D4Y | |
|---|---|
DigiKey Part Number | 298-20083-ND |
Manufacturer | |
Manufacturer Product Number | PL3M2S-D4Y |
Description | MARKER TIE YELLOW 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Yellow |
Length - Approximate 7.5" | Shelf Life 48 Months |
Bundle Diameter 1.75" (44.45mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLM2S-D4Y | Panduit Corp | 1.346 | 298-22927-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,89900 € | 28,99 € |
| 25 | 2,81200 € | 70,30 € |
| 50 | 2,74720 € | 137,36 € |
| 100 | 2,68360 € | 268,36 € |
| 250 | 2,60116 € | 650,29 € |
| 500 | 2,54014 € | 1.270,07 € |
| 1.000 | 2,48016 € | 2.480,16 € |
| 2.500 | 2,40251 € | 6.006,27 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |



