


PLM2S-C4Y | |
|---|---|
DigiKey Part Number | 298-20105-ND |
Manufacturer | |
Manufacturer Product Number | PLM2S-C4Y |
Description | MARKER TIE YELLOW 50LB 7.40" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLM2S-C4Y Models |
Category | Width 0.185" (4.70mm) |
Manufacturer Panduit Corp | Length - Actual 0.617' (187.96mm, 7.40") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Write-On Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.5" | Color Yellow |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL3M2S-D4Y | Panduit Corp | 92 | 298-20083-ND | 3,13000 € | Parametric Equivalent |
| PLM2S-D4Y | Panduit Corp | 1.346 | 298-22927-ND | 0,60000 € | Parametric Equivalent |
| IT50R4C2 | HellermannTyton | 0 | IT50R4C2-ND | 0,91840 € | Similar |






