


PLM2M-M0 | |
|---|---|
DigiKey Part Number | 298-22924-ND |
Manufacturer | |
Manufacturer Product Number | PLM2M-M0 |
Description | MARKER TIE BLACK 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Black 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant, Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Black |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,43720 € | 21,86 € |
| 100 | 0,42730 € | 42,73 € |
| 250 | 0,41444 € | 103,61 € |
| 500 | 0,40490 € | 202,45 € |
| 1.000 | 0,39554 € | 395,54 € |
| 3.000 | 0,38104 € | 1.143,12 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


