


PLF1M-M0 | |
|---|---|
DigiKey Part Number | 298-20091-ND |
Manufacturer | |
Manufacturer Product Number | PLF1M-M0 |
Description | MARKER TIE BLACK 18LB 4.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLF1M-M0 Models |
Category | Length - Actual 0.358' (109.12mm, 4.30") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant, Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Black |
Length - Approximate 4.25" | Shelf Life 48 Months |
Bundle Diameter 0.87" (22.10mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25786 € | 257,86 € |
| 2.000 | 0,25189 € | 503,78 € |
| 3.000 | 0,24844 € | 745,32 € |
| 5.000 | 0,24416 € | 1.220,80 € |
| 7.000 | 0,24136 € | 1.689,52 € |
| 10.000 | 0,23843 € | 2.384,30 € |
| Unit Price without VAT: | 0,25786 € |
|---|---|
| Unit Price with VAT: | 0,30685 € |



