


PLM1M-M7 | |
|---|---|
DigiKey Part Number | 298-22923-ND |
Manufacturer | |
Manufacturer Product Number | PLM1M-M7 |
Description | MARKER TIE PURPLE 18LB 3.90" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Purple 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Purple | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,24600 € | 12,30 € |
| 100 | 0,24040 € | 24,04 € |
| 250 | 0,23316 € | 58,29 € |
| 500 | 0,22782 € | 113,91 € |
| 1.000 | 0,22258 € | 222,58 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







