Marker Strap/Flag Tie Red 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Red 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLM1M-M2

DigiKey Part Number
298-20099-ND
Manufacturer
Manufacturer Product Number
PLM1M-M2
Description
MARKER TIE RED 18LB 3.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Red 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.325' (99.06mm, 3.90")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
Write-On Area
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Marker Strap/Flag Tie
Color
Red
Length - Approximate
4"
Shelf Life
48 Months
Bundle Diameter
0.75" (19.05mm)
Shelf Life Start
Date of Manufacture
Width
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,30300 €3,03 €
250,29360 €7,34 €
500,28700 €14,35 €
1000,28060 €28,06 €
2500,27220 €68,05 €
5000,26596 €132,98 €
1.0000,25985 €259,85 €
3.0000,25036 €751,08 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €
Alternate Color
MARKER TIE NATURAL 18LB 3.90"
In-Stock: 0
Unit Price: 0,22263 €
MARKER TIE BROWN 18LB 3.90"
In-Stock: 0
Unit Price:
MARKER TIE WHITE 18LB 3.90"
In-Stock: 733
Unit Price: 0,35000 €
MARKER TIE ORANGE 18LB 3.90"
In-Stock: 3102
Unit Price: 0,35000 €
MARKER TIE GREEN 18LB 3.90"
In-Stock: 0
Unit Price: