


PLM1M-M4Y | |
|---|---|
DigiKey Part Number | 298-20101-ND |
Manufacturer | |
Manufacturer Product Number | PLM1M-M4Y |
Description | MARKER TIE YELLOW 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,31480 € | 7,87 € |
| 50 | 0,30760 € | 15,38 € |
| 100 | 0,30060 € | 30,06 € |
| 250 | 0,29156 € | 72,89 € |
| 500 | 0,28490 € | 142,45 € |
| 1.000 | 0,27834 € | 278,34 € |
| 3.000 | 0,26817 € | 804,51 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







