Parametric Equivalent

PLC4S-S10-M | |
|---|---|
DigiKey Part Number | 298-22906-ND |
Manufacturer | |
Manufacturer Product Number | PLC4S-S10-M |
Description | CBL TIE LOCKING NAT 50LB 1.250' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61741 € | 617,41 € |
| Unit Price without VAT: | 0,61741 € |
|---|---|
| Unit Price with VAT: | 0,73472 € |




