
PLC4S-S10-C | |
|---|---|
DigiKey Part Number | 298-1004-ND |
Manufacturer | |
Manufacturer Product Number | PLC4S-S10-C |
Description | CBL TIE LOCKING NAT 50LB 1.250' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.250' (381.00mm) |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 15" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,98700 € | 98,70 € |
| 200 | 0,96425 € | 192,85 € |
| Unit Price without VAT: | 0,98700 € |
|---|---|
| Unit Price with VAT: | 1,17453 € |



