PL2M2S-L0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 308
Unit Price: 1,89000 €
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 1,03531 €
Datasheet
Marker Strap/Flag Tie Black 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Black 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PL2M2S-L0

DigiKey Part Number
298-20081-ND
Manufacturer
Manufacturer Product Number
PL2M2S-L0
Description
MARKER TIE BLACK 50LB 7.40"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Black 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
7.5"
Bundle Diameter
1.75" (44.45mm)
Width
0.185" (4.70mm)
Length - Actual
0.617' (187.96mm, 7.40")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Weather Resistant, Write-On Area
Material
Stainless Steel 316
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types