


PL2M2S-D0 | |
|---|---|
DigiKey Part Number | 298-22901-ND |
Manufacturer | |
Manufacturer Product Number | PL2M2S-D0 |
Description | MARKER TIE BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Black 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant, Write-On Area | |
Material | Stainless Steel 316 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,70120 € | 42,53 € |
| 50 | 1,66240 € | 83,12 € |
| 100 | 1,62400 € | 162,40 € |
| 250 | 1,57452 € | 393,63 € |
| 500 | 1,53778 € | 768,89 € |
| 1.000 | 1,50169 € | 1.501,69 € |
| 2.500 | 1,45494 € | 3.637,35 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |




