Parametric Equivalent

PL2M2S-D4 | |
|---|---|
DigiKey Part Number | PL2M2S-D4-ND |
Manufacturer | |
Manufacturer Product Number | PL2M2S-D4 |
Description | MARKER TIE YELLOW 50LB 7.40" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.185" (4.70mm) |
Manufacturer Panduit Corp | Length - Actual 0.617' (187.96mm, 7.40") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Write-On Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Stainless Steel 316 |
Length - Approximate 7.5" | Color Yellow |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL2M2S-D4Y | Panduit Corp | 1.232 | 298-20080-ND | 1,95000 € | Parametric Equivalent |




