


PL2M2S-D4Y | |
|---|---|
DigiKey Part Number | 298-20080-ND |
Manufacturer | |
Manufacturer Product Number | PL2M2S-D4Y |
Description | MARKER TIE YELLOW 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.185" (4.70mm) |
Manufacturer Panduit Corp | Length - Actual 0.617' (187.96mm, 7.40") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Write-On Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Stainless Steel 316 |
Length - Approximate 7.5" | Color Yellow |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,80300 € | 18,03 € |
| 25 | 1,74960 € | 43,74 € |
| 50 | 1,70940 € | 85,47 € |
| 100 | 1,66990 € | 166,99 € |
| 250 | 1,61892 € | 404,73 € |
| 500 | 1,58112 € | 790,56 € |
| 1.000 | 1,54400 € | 1.544,00 € |
| 2.500 | 1,49592 € | 3.739,80 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |



