PH14-6R-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 125
Unit Price: 2,07000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,43000 €
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH14-6R-Q

DigiKey Part Number
298-15383-ND
Manufacturer
Manufacturer Product Number
PH14-6R-Q
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated with Heat Shrink
Packaging
Bulk
Features
Brazed Seam
Part Status
Obsolete
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Width - Outer Edges
0.310" (7.87mm)
Insulation Diameter
0.190" (4.83mm)
Length - Overall
1.060" (26.92mm)
Material - Insulation
Polyolefin
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PH14-8R-QPanduit Corp125298-15384-ND2,07000 €Similar
8-55850-2TE Connectivity AMP Connectors0A09069-ND3,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes