
8-55850-2 | |
|---|---|
DigiKey Part Number | A09069-ND |
Manufacturer | |
Manufacturer Product Number | 8-55850-2 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-55850-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.188" (30.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.190" (4.83mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,60600 € | 26,06 € |
| 25 | 2,44280 € | 61,07 € |
| 50 | 2,32600 € | 116,30 € |
| 100 | 2,21490 € | 221,49 € |
| 250 | 2,07620 € | 519,05 € |
| 500 | 1,97714 € | 988,57 € |
| 1.000 | 1,88281 € | 1.882,81 € |
| 2.500 | 1,76504 € | 4.412,60 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |



