
PESC-J-AT | |
|---|---|
DigiKey Part Number | 298-22872-ND |
Manufacturer | |
Manufacturer Product Number | PESC-J-AT |
Description | LABEL ELECTRL WARN 0.75"X0.75" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 8,22300 € | 82,23 € |
| 25 | 7,98880 € | 199,72 € |
| 50 | 7,81620 € | 390,81 € |
| 100 | 7,64690 € | 764,69 € |
| 250 | 7,42828 € | 1.857,07 € |
| 500 | 7,26692 € | 3.633,46 € |
| 1.000 | 7,10883 € | 7.108,83 € |
| 2.500 | 6,90475 € | 17.261,88 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |




