
PESC-H-PE | |
|---|---|
DigiKey Part Number | 298-20061-ND |
Manufacturer | |
Manufacturer Product Number | PESC-H-PE |
Description | LABEL ELECTRL WARN 0.51"X0.51" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Protective Conductor | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.510" (12.95mm) | |
Width | 0.510" (12.95mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 7,71400 € | 77,14 € |
| 25 | 7,49440 € | 187,36 € |
| 50 | 7,33220 € | 366,61 € |
| 100 | 7,17350 € | 717,35 € |
| 250 | 6,96852 € | 1.742,13 € |
| 500 | 6,81718 € | 3.408,59 € |
| 1.000 | 6,66890 € | 6.668,90 € |
| 2.500 | 6,47753 € | 16.193,82 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |





