
PDL-39 | |
|---|---|
DigiKey Part Number | PDL-39-ND |
Manufacturer | |
Manufacturer Product Number | PDL-39 |
Description | LABEL S LAM DM POLY WHT .75X.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butt Cut 0.75" x 0.25" (19.1mm x 6.4mm) |
Datasheet | Datasheet |
Category | Label Type Butt Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Nylon, Flame Retardant |
Packaging 9 per Row, 36 per Fanfold | Label Size 0.75" x 0.25" (19.1mm x 6.4mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAG13-400 | HellermannTyton | 0 | TAG13-400-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,08871 € | 1.774,20 € |
| Unit Price without VAT: | 0,08871 € |
|---|---|
| Unit Price with VAT: | 0,10556 € |


