
TAG13-400 | |
|---|---|
DigiKey Part Number | TAG13-400-ND |
Manufacturer | |
Manufacturer Product Number | TAG13-400 |
Description | LABEL SELF LAMINATING WHITE |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 0.20" (19.1mm x 5.1mm) |
Datasheet | Datasheet |
Category | Label Size 0.75" x 0.20" (19.1mm x 5.1mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Dot-Matrix Printer |
Part Status Obsolete | Operating Temperature -46°C ~ 93°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDL-39 | Panduit Corp | 0 | PDL-39-ND | 0,08871 € | Similar |



