Direct

PDL-2 | |
|---|---|
DigiKey Part Number | PDL-2-ND |
Manufacturer | |
Manufacturer Product Number | PDL-2 |
Description | LABEL S LAM DM VNL WHT1.00X1.44" |
Customer Reference | |
Detailed Description | Butt Cut 1.00" x 1.44" (25.4mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 8 per Row, 8 per Fanfold | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl, Self-Laminating | |
Label Size | 1.00" x 1.44" (25.4mm x 36.6mm) |



