
TAG22-100 | |
|---|---|
DigiKey Part Number | 1436-1664-ND |
Manufacturer | |
Manufacturer Product Number | TAG22-100 |
Description | LABEL SELF LAMINATNG 1X1.44" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.44" (25.4mm x 36.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -46°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,61000 € | 271,61 € |
| 10 | 240,97100 € | 2.409,71 € |
| 25 | 234,16680 € | 5.854,17 € |
| Unit Price without VAT: | 271,61000 € |
|---|---|
| Unit Price with VAT: | 323,21590 € |



