Similar

PDL-115 | |
|---|---|
DigiKey Part Number | PDL-115-ND |
Manufacturer | |
Manufacturer Product Number | PDL-115 |
Description | LABEL S LAM DM VNL WH 2X7.44" |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 7.44" (50.8mm x 188.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 3 per Row, 2 per Fanfold | |
Part Status | Obsolete | |
Label Type | Die Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl, Self-Laminating | |
Label Size | 2.00" x 7.44" (50.8mm x 188.9mm) |


