Sx00X_VATY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S200X650VATY

DigiKey Part Number
298-18728-ND
Manufacturer
Manufacturer Product Number
S200X650VATY
Description
LABEL SELF LAMINATNG 2"X6.5" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 2.00" x 6.50" (50.8mm x 165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
2.00" x 6.50" (50.8mm x 165.1mm)
Color
White
Material
Vinyl
For Use With/Related Products
TDP43MY Thermal Transfer Desktop Printer
Operating Temperature
-40°C ~ 93°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,51036 €510,36 €
2.0000,49934 €998,68 €
3.0000,49300 €1.479,00 €
5.0000,48512 €2.425,60 €
7.0000,48000 €3.360,00 €
10.0000,47462 €4.746,20 €
25.0000,46106 €11.526,50 €
50.0000,45105 €22.552,50 €
100.0000,44125 €44.125,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51036 €
Unit Price with VAT:0,60733 €